
SPST-NO Power Relay with a 24VDC coil voltage, 70A contact current rating, and 240A maximum current rating. Features silver contact material, 1.8W coil power, and 324 Ohm coil resistance. Operates within a -40°C to 125°C temperature range with a 7ms operate time and 2ms release time. This plug-in relay has dimensions of 25.9mm x 25.9mm x 24.9mm and is RoHS compliant.
TE Connectivity 9-1393303-7 technical specifications.
| Coil Current | 74.07mA |
| Coil Power | 1.8W |
| Coil Resistance | 324R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 70A |
| Contact Material | Silver |
| Current Rating | 25A |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 25.9mm |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | F7 |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 1.3oz |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393303-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.