General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 7.5A at 120V AC and 28V DC, with silver cadmium contact material. Operates on a 24V DC coil voltage, drawing 13.3mA with 400mW coil power and 1.8kR coil resistance. Offers a 30ms operate time and a wide operating temperature range from -55°C to 75°C. Designed for socket mounting with plug termination.
TE Connectivity 9-1393765-2 technical specifications.
| Actuating System | DC |
| Coil Current | 13.3mA |
| Coil Power | 400mW |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393765-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.