4PDT Electromechanical Relay with a 7.5A contact current rating and 48VDC coil voltage. Features include a 2.5kΩ coil resistance, 19.2mA coil current, and 900mW coil power. This general-purpose relay operates within a -55°C to 75°C temperature range and offers a 30ms operate time. Termination is via plug for socketable mounting.
TE Connectivity 9-1393765-4 technical specifications.
| Coil Current | 19.2mA |
| Coil Power | 900mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Depth | 18.67mm |
| Length | 29.59mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393765-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.