TE Connectivity 9-1393768-1 technical specifications.
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 45V |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1393768-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.