DPDT signal relay featuring a 24VDC coil voltage and 3A contact current rating. This through-hole mounted component offers silver/gold contact material with gold plating and a 250VAC/220VDC voltage rating. Coil specifications include 6.2mA current, 165mW power, and 3.872kR resistance, with a non-latching coil type. Operating temperature range is -25°C to 85°C, and the relay is RoHS compliant.
TE Connectivity 9-1393792-0 technical specifications.
| Package/Case | DIP |
| Coil Current | 6.2mA |
| Coil Power | 165mW |
| Coil Resistance | 3.872kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 10mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2n |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393792-0 to view detailed technical specifications.
No datasheet is available for this part.