DPST-NO Power Relay with a 24VDC coil voltage, 5A contact current rating, and 250V AC/DC contact voltage rating. Features include a 70°C maximum operating temperature, 800mW coil power, and plug-in termination. This non-latching relay offers a 7.5ms operate time and 3ms release time, with gold-plated nickel contacts. RoHS and ELV compliant, it operates within a -40°C to 70°C temperature range.
TE Connectivity 9-1393806-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 27mA |
| Coil Power | 800mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.