SPST/DPST Power Relay with AC/DC actuating system, featuring a 2A contact current rating and 5A maximum current rating. Coil specifications include 24V DC, 27mA coil current, 800mW coil power, and 890Ω coil resistance. Contact material is nickel with gold plating, supporting DC contact voltage ratings up to 150V and AC voltage ratings up to 125V. This socket-mount relay offers operate and release times of 7.5ms and 3ms respectively, with a wide operating temperature range of -40°C to 70°C.
TE Connectivity 9-1393806-2 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 27mA |
| Coil Power | 800mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| Depth | 24mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 125V |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393806-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.