
Signal relay with 4PDT (4 Form C) contact configuration, featuring gold-plated nickel contacts for low signal applications. Operates with AC/DC actuation, a 24V DC coil voltage, and a coil power of 647mW. Contact current rating is 2A with a maximum DC voltage rating of 36V and AC voltage rating of 30V. Designed for PCB termination with a socket mount, this relay offers a 7.5ms operate time and 3ms release time, operating within a -40°C to 70°C temperature range.
TE Connectivity 9-1393808-9 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 27mA |
| Coil Power | 647mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 36V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393808-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.