This relay is a DC actuated electromechanical device with a non-latching coil type and a contact material of gold. It has a contact current rating of 2A and a contact voltage rating of 260V DC. The relay is compliant with ELV regulations and is RoHS compliant. It is available in a socket mount package with a height of 30mm and a weight of 25g.
TE Connectivity 9-1393812-1 technical specifications.
| Actuating System | DC |
| Coil Power | 602mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 260V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.