
Signal Relay with 2A contact current rating and 150V DC contact voltage rating. Features a 20V DC coil voltage with 36.3mA coil current and 200mW coil power. This plug-in relay offers a 6PST-NO throw configuration and gold contact material. Operates within a -40°C to 70°C temperature range.
TE Connectivity 9-1393818-5 technical specifications.
| Actuating System | DC |
| Coil Current | 36.3mA |
| Coil Power | 200mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.97dB |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | Plug |
| Throw Configuration | 6PST |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393818-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.