4PDT signal relay with a 20VDC coil voltage, 36.3mA coil current, and 400mW coil power. Features a 5A contact current rating and 150VDC contact voltage rating with gold-plated nickel contacts. Operates within a -40°C to 70°C temperature range, offering 7.5ms operate time and 3ms release time. Socketable plug-in mounting style with a 550 Ohm coil resistance.
TE Connectivity 9-1393818-8 technical specifications.
| Actuating System | DC |
| Coil Current | 36.3mA |
| Coil Power | 400mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 5A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.97dB |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393818-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
