TE Connectivity 9-1415054-1 technical specifications.
| Coil Current | 89.11mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.