SPST-NO power relay featuring a 24VDC coil with 16.7mA current, 400mW power, and 1.44kΩ resistance. Contact ratings include 16A current and 250VAC voltage with silver contact material. Through-hole mounting with PCB termination, this general-purpose relay operates within a -40°C to 85°C temperature range, offering 11ms operate and 7ms release times. Dimensions are 29mm length, 12.7mm width, and 16mm height.
TE Connectivity 9-1415513-1 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 16mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 11ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | RF, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 20g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415513-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.