
DPDT Power Relay with 24VAC coil voltage and 12A contact current rating. Features Silver contacts, 2 CO contact type, and 240VAC contact voltage rating. Mounts via DIN rail with screw termination. Operates across a -40°C to 70°C temperature range.
TE Connectivity 9-1415534-0 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 3.083inch |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Current | 12A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 2.61oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415534-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
