TE Connectivity 9-1415534-2 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 3.083inch |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 2.61oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415534-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.