TE Connectivity 9-1415535-5 technical specifications.
| Coil Current | 11mA |
| Coil Power | 520mW |
| Coil Resistance | 4.38kR |
| Coil Voltage (DC) | 48V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1415535-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.