TE Connectivity 9-1415900-1 technical specifications.
| Mounting | Snap-In |
| Termination Style | Quick Connect |
| Package Type | Dust Cover |
| Product Length (mm) | 42 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 40 |
| Product Weight (g) | 32 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 41.38mA |
| Coil Resistance | 580Ohm |
| Maximum Pick-Up Voltage | 15.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9-1415900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.