
General purpose, non-latching electromechanical signal relay featuring a 4PDT (4 Form C) throw configuration. Offers a 24VDC coil voltage with 30.89mA coil current and 777Ω coil resistance. Contact ratings include 6A switching current and a maximum 12A contact current rating, with silver (AgNi90/10) contact material. Operates within a -40°C to 70°C temperature range and mounts via through-hole termination.
TE Connectivity 9-1419111-3 technical specifications.
| Coil Current | 30.89mA |
| Coil Power | 741mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 22.5mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
