
TE Connectivity 9-1419125-5 technical specifications.
| Coil Resistance | 324R |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419125-5 to view detailed technical specifications.
No datasheet is available for this part.