
General purpose power relay featuring a 12VDC coil voltage and 8A contact current rating. This SPST-NO relay offers a 15ms operate time and 4ms release time, with a Silver, Cadmium contact material. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 70°C temperature range. Coil specifications include 16.7mA current, 200mW power, and 720R resistance.
TE Connectivity 9-1419128-8 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419128-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.