TE Connectivity 9-1423164-7 technical specifications.
| Mount | Panel |
| Package Quantity | 6 |
| Relay Type | Integrated |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1423164-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.