TE Connectivity 9-1423996-3 technical specifications.
| Coil Current | 9mA |
| Coil Resistance | 10.25kR |
| Coil Voltage (AC) | 277V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1423996-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.