TE Connectivity 9-1437562-1 technical specifications.
| Contact Plating | Nickel, Gold |
| Depth | 10.16mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1437562-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.