TE Connectivity 9-1437562-5 technical specifications.
| Actuator Length | 14.4mm |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1437562-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.