DPDT signal relay with 48VDC coil voltage, 2A contact current rating, and 220VDC contact voltage rating. Features gold and ruthenium contact material with gold plating, a 5mA coil current, and 240mW coil power. Operates within a -55°C to 85°C temperature range, with 5ms operate and release times. Surface mountable with PCB termination, packaged in tape and reel.
TE Connectivity 9-1462036-3 technical specifications.
| Actuating System | DC |
| Coil Current | 5mA |
| Coil Power | 240mW |
| Coil Resistance | 9.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 240mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.1058oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1462036-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.