TE Connectivity 9-1608066-5 technical specifications.
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 38.74mm |
| Length | 73.66mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 20ms |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1608066-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.