
Surface Mount Chip Resistor, 22kR resistance with 0.1% tolerance. Features 1/10W (100mW) power dissipation and a 100V operating voltage. Housed in an 0805 package with tin contact plating. Operates across a wide temperature range from -55°C to 155°C. Supplied on tape and reel, 1000 units per package.
TE Connectivity 9-1614884-1 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 5.499807mg |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1614884-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.