The 9-1614970-1 resistor from TE Connectivity is a 1206 package component with a resistance of 7.15 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged on a tape and reel. The contact plating is tin and the component is RoHS compliant.
TE Connectivity 9-1614970-1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7.15R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1614970-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.