The 1MA TO-5 SPDT relay is a DC actuated electromechanical relay with a non-latching coil that operates at 12V DC and draws 24mA of current. The relay has a maximum current rating of 1A and a maximum voltage rating of 28V DC. It can withstand operating temperatures between -65°C and 125°C. The relay is not RoHS compliant and has a PC pin termination. It features a SPDT throw configuration.
TE Connectivity 9-1617350-8 technical specifications.
| Actuating System | DC |
| Coil Current | 24mA |
| Coil Power | 288mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | No |
| Series | 1MA TO-5 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1617350-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
