TE Connectivity 9-1617559-8 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Depth | 10.414mm |
| Length | 29.97mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1617559-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.