
This relay has a coil current rating of 96.55mA and a coil resistance of 290 ohms, with a maximum voltage rating of 28V DC. It can handle a maximum current rating of 10A and has a contact current rating of 25A. The relay is designed for chassis mount and has a termination method of solder. It has a throw configuration of 3PDT and an operate time of 15ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Depth | 26.04mm |
| Length | 43.64mm |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |