TE Connectivity 9-1624112-5 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.1R |
| ELV | Compliant |
| Inductance | 0.27uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1624112-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.