TE Connectivity 9-1625971-5 technical specifications.
| Height | 15mm |
| Length | 51.8mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1625971-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.