Surface mount fixed resistor featuring thin film technology. 0603 package size with 91kΩ resistance and 0.1% tolerance. Rated for 0.063W (63mW) maximum power dissipation and 50V operating voltage. Operates across a temperature range of -55°C to 155°C with a TCR of 25ppm/°C. RoHS compliant and supplied on tape and reel.
TE Connectivity 9-1676481-7 technical specifications.
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 91kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1676481-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.