The TYTR series tantalum capacitor from TE Connectivity features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 4V and an equivalent series resistance of 4 ohms. This surface mount capacitor is designed for general purpose applications and operates within a temperature range of -55°C to 125°C. It is available in a 1206 package and is supplied on tape and reel.
TE Connectivity 9-1879058-2 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879058-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.