TE Connectivity 9-1879058-4 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879058-4 to view detailed technical specifications.
No datasheet is available for this part.