TE Connectivity 9-1879058-5 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879058-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.