Molded SMD chip resistor with 2.1k Ohm resistance and 1% tolerance. Features a 0603 case code, 1/16W power dissipation, and a 50V operating voltage. Designed for surface mount applications with solderable terminations, operating between -55°C and 155°C. Packaged in tape and reel for automated assembly.
TE Connectivity 9-1879336-3 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879336-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.