Surface Mount Chip Resistor, 2.26kR resistance, 1% tolerance, and 1/16W (63mW) power rating. Features a 0603 package size, tin contact plating, and a 50V operating supply voltage. Designed for solder termination with a temperature range of -55°C to 155°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 9-1879336-6 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.26kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879336-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.