The 9-1879514-1 is a 2-terminal fixed resistor from TE Connectivity with a resistance of 931 ohms and a tolerance of 1%. It is available in a 1206 package quantity of 20,000 units per reel. The resistor has a maximum power dissipation of 500 milliwatts and is RoHS compliant.
TE Connectivity 9-1879514-1 technical specifications.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.