The 1.1kR 1% 1206 Chip Resistor is a fixed resistor from TE Connectivity's CRGH, Neohm series. It is available in a 1206 package quantity of 20000 units per reel. The resistor has a maximum power dissipation of 500mW and is RoHS compliant. It measures 0.122inch in length and 0.061inch in width.
TE Connectivity 9-1879514-8 technical specifications.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879514-8 to view detailed technical specifications.
No datasheet is available for this part.