Through-hole fixed resistor featuring metal film construction with 9.76 kΩ resistance and a tight 0.1% tolerance. This component offers a 250mW power rating and a 350V operating voltage, with a wide operating temperature range from -55°C to 155°C. It has a conformal, cylindrical package with axial tin-plated terminations and is supplied bandoliered for efficient assembly.
TE Connectivity 9-1879674-0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 9.76kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879674-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.