TE Connectivity 9-1904049-3 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Product Length (mm) | 29.9 |
| Product Depth (mm) | 25.9 |
| Product Height (mm) | 51.9 |
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 17VDC |
| Coil Current | 78.7mA |
| Coil Resistance | 305Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9-1904049-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.