Surface mount fixed resistor featuring 93.1kΩ resistance with a tight 0.1% tolerance. This thin film resistor is rated for 0.25W (250mW) power dissipation and a maximum operating voltage of 150V. The component is housed in an 0805 (2012 metric) case, measuring 0.079" (2mm) length, 0.049" (1.25mm) width, and 0.026" (0.65mm) height. Operating across a temperature range of -55°C to 155°C, it is supplied in tape and reel packaging.
TE Connectivity 9-2176093-2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 93.1kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2176093-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.