Surface mount fixed resistor featuring 107kR resistance with a tight 0.1% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and handles up to 250mW of power. It is designed for surface mounting in an 0805 (2012 metric) case code, with dimensions of 0.079" length, 0.049" width, and 0.026" height. The component has a maximum operating voltage of 150V and is supplied in tape and reel packaging.
TE Connectivity 9-2176093-7 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 107kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2176093-7 to view detailed technical specifications.
No datasheet is available for this part.