SMB RF coaxial connector, male, straight orientation, 75 Ohm impedance, designed for solder termination with a through-hole mount. Features brass body with tin plating and brass contacts with gold plating, utilizing a PTFE dielectric. Operates within a -65°C to 165°C temperature range, supports up to 4GHz maximum frequency, and offers 500 mating cycles. Rated for 335V, with 0.3dB insertion loss. Supplied in a carton of 100 units.
TE Connectivity 9-414244-0 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-414244-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
