TE Connectivity 9100-233T999 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 46.48mm |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 9100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9100-233T999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
