Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 1 Right Angle Aluminum Alloy
TE Connectivity 91D3-14-08-1-C-HE200 technical specifications.
| Body Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91D3-14-08-1-C-HE200 to view detailed technical specifications.
No datasheet is available for this part.