
TE Connectivity 928906-2 technical specifications.
| Contact Material | Bronze |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 0.866inch |
| Mating Tab Width | 0.11inch |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 6um |
| Reach SVHC Compliant | No |
| Series | FASTIN-FASTON .110 |
| Shrouded | No (Without) |
| Tab Width | 2.8mm |
| Termination | Tab |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928906-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
