TE Connectivity 9400-01T1999 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 32.13 |
| Product Height (mm) | 38.1 |
| Product Weight (g) | 82 |
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 18A |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9400-01T1999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.